Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 3043129

Subtotal (1 pack of 50 units)*

$163.90

(exc. GST)

$180.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.278$163.90

*price indicative

RS Stock No.:
201-4982
Mfr. Part No.:
3043129
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

Pluggable Terminal Block

Pitch

5.2mm

Current

24A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Spring Cage

Colour

Yellow, Green

Voltage

500V

Series

Combi Pluggable Solutions

Depth

39mm

Standards/Approvals

No

Width

5.2mm

Length

20mm

The Phoenix contact plug has a spring-cage connection method and has a wire size 28 - 12.

Spring-cage connection method

Nom. Voltage 500 V

Nom. Current 24 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy