Phoenix Contact 08, MK3DS 3/ 2-5 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1753006
- RS Stock No.:
- 248-2378
- Mfr. Part No.:
- 1753006
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$266.50
(exc. GST)
$293.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $5.33 | $266.50 |
*price indicative
- RS Stock No.:
- 248-2378
- Mfr. Part No.:
- 1753006
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 400V | |
| Width | 12.7mm | |
| Length | 33.6mm | |
| Series | 08, MK3DS 3/ 2-5 | |
| Standards/Approvals | EN-VDE CSA | |
| Depth | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 400V | ||
Width 12.7mm | ||
Length 33.6mm | ||
Series 08, MK3DS 3/ 2-5 | ||
Standards/Approvals EN-VDE CSA | ||
Depth 17.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has nominal cross section of 2.5 mm² and is green in Color. It has nominal current of 16 A and rated voltage (III/2) of 1000 V.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Integrated double steel spring provides additional safety in the event of temperature and power fluctuations
600 V UL approval in the smallest of dimensions
- RS Stock No. 0608269
- Mfr. Part No. 1714036
1 Pack of 50
$362.58
- RS Stock No. 8534992
- Mfr. Part No. 1708394
Each (In a Box of 50)
$10.289
- RS Stock No. 2482387
- Mfr. Part No. 1783416
Each (In a Pack of 50)
$5.158
- RS Stock No. 8535135
- Mfr. Part No. 1708831
Each (In a Box of 50)
$10.289
Related links
- Phoenix Contact 5/3-5 MK3DS 1 Series PCB Terminal Block 6.35 mm Pitch 3 Row
- Phoenix Contact IPC 5/ 3-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708394
- Phoenix Contact IPCV 5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708941
- Phoenix Contact MK3DS 3/3-5.08 Series PCB Terminal Block 5.08 mm Pitch 1723027
- Phoenix Contact 5/3-ST-5 MSTBC 2 Series Pluggable Terminal Block 5.08 mm Pitch 1808829
- Phoenix Contact 5/3-ST-5 FKCOR 2 Series Pluggable Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact DFK-PC 4/3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840560
- Phoenix Contact ISPC 5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748985












