Phoenix Contact 5/3-5, 08, MK3DS 1 Series PCB Terminal Block, 27-Contact, 6.35 mm Pitch, Wave Soldering Mount, 3 Row
- RS Stock No.:
- 286-0861
- Mfr. Part No.:
- 1724026
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$14.20
(exc. GST)
$15.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $14.20 |
*price indicative
- RS Stock No.:
- 286-0861
- Mfr. Part No.:
- 1724026
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 27 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Current | 15A | |
| Number of Rows | 3 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 400V | |
| Depth | 32.25mm | |
| Length | 32.25mm | |
| Series | 5/3-5, 08, MK3DS 1 | |
| Standards/Approvals | cUL Recognised, UL Recognised, VDE Zeichengenehmigung | |
| Width | 17.78mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 27 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Current 15A | ||
Number of Rows 3 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 400V | ||
Depth 32.25mm | ||
Length 32.25mm | ||
Series 5/3-5, 08, MK3DS 1 | ||
Standards/Approvals cUL Recognised, UL Recognised, VDE Zeichengenehmigung | ||
Width 17.78mm | ||
RoHS Status: Exempt
Related links
- Phoenix Contact 5/3-5 MK3DS 1 Series PCB Terminal Block 6.35 mm Pitch 3 Row
- Phoenix Contact MK3DS 1 Series PCB Terminal Block 3.81 mm Pitch 3 Row
- Phoenix Contact SPT 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block Wave Soldering Mount, 3 Row
- Phoenix Contact ZFK3DSA 1 Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
