Phoenix Contact IPCV 5/ 3-G-7.62 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1708831
- RS Stock No.:
- 853-5135
- Mfr. Part No.:
- 1708831
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$514.45
(exc. GST)
$565.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $10.289 | $514.45 |
| 250 + | $9.26 | $463.00 |
*price indicative
- RS Stock No.:
- 853-5135
- Mfr. Part No.:
- 1708831
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | IPCV 5/ 3-G-7.62 | |
| Length | 12.8mm | |
| Depth | 35.1mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Width | 22.86mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series IPCV 5/ 3-G-7.62 | ||
Length 12.8mm | ||
Depth 35.1mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Width 22.86mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: IPCV 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPCV 5/ 3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708941
- Phoenix Contact IPCV 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708925
- Phoenix Contact IPCV 5/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708873
- Phoenix Contact IPCV 5/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708860
- Phoenix Contact IPCV 5/ 5-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708857
- Phoenix Contact IPCV 5/11-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708912
- Phoenix Contact IPCV 5/ 9-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708899
- Phoenix Contact IPCV 5/ 4-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708844
