Phoenix Contact DMCV Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 2 Row, 1053979
- RS Stock No.:
- 240-0999
- Mfr. Part No.:
- 1053979
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$449.90
(exc. GST)
$494.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $8.998 | $449.90 |
| 250 + | $8.098 | $404.90 |
*price indicative
- RS Stock No.:
- 240-0999
- Mfr. Part No.:
- 1053979
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Snap-In | |
| Voltage | 160V | |
| Depth | 13.5mm | |
| Length | 10.6mm | |
| Series | DMCV | |
| Standards/Approvals | cULus Recognised, EAC | |
| Width | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Snap-In | ||
Voltage 160V | ||
Depth 13.5mm | ||
Length 10.6mm | ||
Series DMCV | ||
Standards/Approvals cULus Recognised, EAC | ||
Width 31.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has nominal cross section of 1.5 mm² and rated voltage of 160 V. It has automatic locking and intuitive release through Lock and Release operating lever in contrasting colour. Its vertical connection enables multi-row arrangement on the PCB. Its conductor connection on several levels enables higher contact density and has small component size for applications where space is at a premium.
Type of contact male connector
Number of positions 7
Mounting type wave soldering
Pin layout linear double pinning
Housing colour green
Related links
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053843
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1054070
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053976
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1054073
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053972
- Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1054075
- Phoenix Contact DMCV 1.5/14-G1-3.5 P20THR R72 Series Pluggable Terminal Block 3.5 mm Pitch 1818698
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053845
