Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 2 Row, 1054075

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$835.15

(exc. GST)

$918.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$16.703$835.15-
250 +$15.032$751.6010%

*price indicative

RS Stock No.:
228-7003
Mfr. Part No.:
1054075
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

8A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Colour

Green

Voltage

160V

Standards/Approvals

No

Depth

13.5mm

Length

10.6mm

Series

DMCV 1.5

Width

56mm

COO (Country of Origin):
CN
The Phoenix Contact printed-circuit board connector has conductor connection on several levels enables higher contact density and it used small component size for applications where space is at a premium. It has nominal cross section 1.5 mm² and its colour is green. It used automatic locking and intuitive release through Lock and release operating lever in contrasting colour and has vertical connection enables multi-row arrangement on the PCB. It used tin type of contact.

Ambient temperature (operation) -40 °C to 100 °C

Insulating material PBT

Rated voltage (III/2) 160 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy