Phoenix Contact DMCV Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 2 Row, 1053843
- RS Stock No.:
- 240-0996
- Mfr. Part No.:
- 1053843
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$315.40
(exc. GST)
$346.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $6.308 | $315.40 |
| 250 + | $5.677 | $283.85 |
*price indicative
- RS Stock No.:
- 240-0996
- Mfr. Part No.:
- 1053843
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Width | 21.8mm | |
| Length | 10.6mm | |
| Series | DMCV | |
| Standards/Approvals | EAC, cULus Recognised | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Width 21.8mm | ||
Length 10.6mm | ||
Series DMCV | ||
Standards/Approvals EAC, cULus Recognised | ||
Depth 13.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has nominal cross section of 1.5 mm² and rated voltage of 160 V. Its vertical connection enables multi-row arrangement on the PCB. Its conductor connection on several levels enables higher contact density and has small component size for applications where space is at a premium.
Type of contact male connector
Number of positions 6
Mounting type wave soldering
Pin layout linear double pinning
Housing colour green
Related links
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053845
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1054070
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053976
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1054073
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053972
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053979
- Phoenix Contact DMCV Series Pluggable Terminal Block 2 Row, 1787409
- Phoenix Contact DMCV 1.5/12-G1-3.5 P20THR R72 Series Pluggable Terminal Block 3.5 mm Pitch 1818672
