Phoenix Contact DMCV Series Pluggable Terminal Block, 40-Contact, 3.5 mm Pitch, 20 Row, 1053845
- RS Stock No.:
- 239-5036
- Mfr. Part No.:
- 1053845
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$414.90
(exc. GST)
$456.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $8.298 | $414.90 |
| 250 + | $7.468 | $373.40 |
*price indicative
- RS Stock No.:
- 239-5036
- Mfr. Part No.:
- 1053845
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 40 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 20 | |
| Current | 8A | |
| Housing Material | LCP | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 160V | |
| Standards/Approvals | EAC, IEC, RoHS, cULus | |
| Series | DMCV | |
| Width | 28.8mm | |
| Depth | 13.5mm | |
| Length | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 40 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 20 | ||
Current 8A | ||
Housing Material LCP | ||
Connector Gender Female | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 160V | ||
Standards/Approvals EAC, IEC, RoHS, cULus | ||
Series DMCV | ||
Width 28.8mm | ||
Depth 13.5mm | ||
Length 10.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed-circuit board connector has 1.5 mm² nominal cross section. It has small component size for applications where space is at a premium and vertical connection enables multi-row arrangement on the PCB. Conductor connection on several levels enables higher contact density.
Plug-in system MINI COMBICON - DFMC 1,5
Type of contact Male connector
Range of articles DMCV 1,5/..-G1
Pitch 3.5 mm
Number of positions 8
Mounting type Wave soldering
Pin layout Linear double pinning
Number of levels 2
Number of connections 16
Number of
Related links
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053843
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1054070
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053976
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1054073
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053972
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053979
- Phoenix Contact DFMC 1.5/20-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790289
- Phoenix Contact DFMC 1.5/20-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1790470
