Phoenix Contact DMCV Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 2 Row, 1053972
- RS Stock No.:
- 239-5037
- Mfr. Part No.:
- 1053972
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$191.70
(exc. GST)
$210.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $3.834 | $191.70 |
| 250 + | $3.451 | $172.55 |
*price indicative
- RS Stock No.:
- 239-5037
- Mfr. Part No.:
- 1053972
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | LCP | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 14mm | |
| Series | DMCV | |
| Standards/Approvals | IEC, RoHS, cULus, EAC | |
| Depth | 13.5mm | |
| Length | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material LCP | ||
Connector Gender Female | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 160V | ||
Width 14mm | ||
Series DMCV | ||
Standards/Approvals IEC, RoHS, cULus, EAC | ||
Depth 13.5mm | ||
Length 10.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed-circuit board connector has 1.5 mm² nominal cross section. It has small component size for applications where space is at a premium and vertical connection enables multi-row arrangement on the PCB. Automatic locking and intuitive release through Lock and Release operating lever in contrasting colour.
Plug-in system MINI COMBICON - DFMC 1,5
Type of contact Male connector
Range of articles DMCV 1,5/..-G1F
Pitch 3.5 mm
Number of positions 2
Mounting type Wave soldering
Pin layout Linear double pinning
Related links
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053976
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1054073
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053843
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1054070
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053979
- Phoenix Contact DMCV Series Pluggable Terminal Block 3.5 mm Pitch 1053845
- Phoenix Contact DMCV Series Pluggable Terminal Block 2 Row, 1787409
- Phoenix Contact DMCV 1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053974
