Phoenix Contact DMC Series Straight Through Hole PCB Header, 6 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$272.47

(exc. GST)

$299.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$272.47$5.449

*price indicative

RS Stock No.:
496-979
Mfr. Part No.:
1873947
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

Liquid Crystal Polymer

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

COMBICON DFMC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Standards/Approvals

No

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header is designed specifically to meet the demands of modern electronic assemblies, offering exceptional performance in compact applications. With a nominal current rating of 8 Amps and a rated voltage capacity of 160 Volts, this robust connector is ideal for securing reliable connections in tight spaces. The DMC 1.5/3-G1-3.5 P26THR features a linear pin layout that promotes efficient soldering processes, including THR soldering and wave soldering. This pivotal component not only increases contact density but also simplifies integration into the SMT soldering process. Its durable construction includes a unique pin design and high-quality materials ensuring consistency and longevity, making it a dependable choice for various electronic configurations. Whether for industrial applications or commercial use, this PCB header aligns perfectly with contemporary design requirements, ensuring your connections remain steadfast.

Designed for seamless integration into SMT soldering processes

Compact size allows for effective use in space-constrained applications

Multiple levels of conductor connection enhance contact density

Utilises high-quality materials for reliable electrical performance

Various mounting options provide flexibility in installation

RoHS compliant, ensuring environmental integrity

Vibration tested for resilience in demanding conditions

Visual and dimension checks confirm stringent quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy