Wurth Elektronik 3460B Series Pluggable Terminal Block, 5-Contact, 2.5 mm Pitch, 1 Row, 691346000005B
- RS Stock No.:
- 230-1949
- Mfr. Part No.:
- 691346000005B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$1,909.50
(exc. GST)
$2,100.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $3.819 | $1,909.50 |
| 1000 - 4500 | $3.501 | $1,750.50 |
| 5000 + | $3.151 | $1,575.50 |
*price indicative
- RS Stock No.:
- 230-1949
- Mfr. Part No.:
- 691346000005B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 150V | |
| Series | 3460B | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Length | 13.6mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 150V | ||
Series 3460B | ||
Width 5mm | ||
Standards/Approvals No | ||
Length 13.6mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-TBL PCB Terminal Block push-in spring connection is easy-to-maintain connector that feature a 2.5mm pitch. It used tin plated brass Terminal with cable sizes in the range of 0.2-0.5mm², either solid or stranded and have a guided pi
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Related links
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch 691346000006B
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch 691346000002B
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch 691346000004B
