Wurth Elektronik 3460B Series Pluggable Terminal Block, 3-Contact, 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 230-1946
- Mfr. Part No.:
- 691346000003B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.61
(exc. GST)
$14.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 905 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.722 | $13.61 |
| 10 - 95 | $2.676 | $13.38 |
| 100 + | $2.63 | $13.15 |
*price indicative
- RS Stock No.:
- 230-1946
- Mfr. Part No.:
- 691346000003B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 150V | |
| Width | 5mm | |
| Series | 3460B | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Length | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 150V | ||
Width 5mm | ||
Series 3460B | ||
Standards/Approvals No | ||
Depth 15mm | ||
Length 8.6mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-TBL PCB Terminal Block push-in spring connection is easy-to-maintain connector that feature a 2.5mm pitch. It used tin plated brass Terminal with cable sizes in the range of 0.2-0.5mm², either solid or stranded and have a guided pi
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Related links
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch 691346000003B
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch 691346000006B
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch 691346000002B
- Wurth Elektronik 3460B Series Pluggable Terminal Block 2.5 mm Pitch 691346000004B
