Weidmüller BV/SV 7.62HP Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1060410000
- RS Stock No.:
- 214-4500
- Mfr. Part No.:
- 1060410000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 45 units)*
$443.79
(exc. GST)
$488.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 45 - 45 | $9.862 | $443.79 |
| 90 - 135 | $9.615 | $432.68 |
| 180 + | $9.467 | $426.02 |
*price indicative
- RS Stock No.:
- 214-4500
- Mfr. Part No.:
- 1060410000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 57A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Powder-Filled with Glass Particles | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Black | |
| Voltage | 1000V | |
| Depth | 44.7mm | |
| Standards/Approvals | CSA, cURus | |
| Series | BV/SV 7.62HP | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 57A | ||
Number of Rows 1 | ||
Housing Material Polyamide Powder-Filled with Glass Particles | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Black | ||
Voltage 1000V | ||
Depth 44.7mm | ||
Standards/Approvals CSA, cURus | ||
Series BV/SV 7.62HP | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB Connector has 180° female header with PUSH IN connection technology for field wiring in 6 mm² with 7.62 pitch. Meets the requirements as per UL1059 600 V class C and IEC 61800-5-1. Ideal touch-safe solution for the power output. The self-locking (optionally also screw able) middle flange reduces the space requirements by one pitch width in comparison with conventional solutions. Variants: without flange, external flange, middle flange with detent fastening and optionally additional screw mount.
Wire connection method PUSH IN
Pitch in mm (P) 7.62 mm
Number of poles 2
Conductor outlet direction 180°
Related links
- Weidmüller BV/SV 7.62HP Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch 2499320000
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch 2499500000
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch 2499940000












