Weidmüller BV/SV 7.62HP Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.63

(exc. GST)

$17.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$15.63
12 - 22$15.23
23 +$14.98

*price indicative

RS Stock No.:
214-4501
Mfr. Part No.:
1060410000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

57A

Housing Material

Polyamide Powder-Filled with Glass Particles

Minimum Wire Size mm²

2mm²

Connector Gender

Male

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Colour

Black

Voltage

1000V

Series

BV/SV 7.62HP

Standards/Approvals

CSA, cURus

Depth

44.7mm

COO (Country of Origin):
DE
The Weidmuller PCB Connector has 180° female header with PUSH IN connection technology for field wiring in 6 mm² with 7.62 pitch. Meets the requirements as per UL1059 600 V class C and IEC 61800-5-1. Ideal touch-safe solution for the power output. The self-locking (optionally also screw able) middle flange reduces the space requirements by one pitch width in comparison with conventional solutions. Variants: without flange, external flange, middle flange with detent fastening and optionally additional screw mount.

Wire connection method PUSH IN

Pitch in mm (P) 7.62 mm

Number of poles 2

Conductor outlet direction 180°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy