Weidmüller BV/SV 7.62HP Series PCB Connector, 2-Contact, 7.62 mm Pitch, 1 Row, 2499320000

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save $22.32

View bulk pricing options

Subtotal (1 box of 120 units)*

$447.00

(exc. GST)

$491.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
120 - 120$3.725$447.00-
240 - 360$3.632$435.84$22.32
480 +$3.576$429.12$71.52

*price indicative

RS Stock No.:
214-4676
Mfr. Part No.:
2499320000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Connector

Number of Contacts

2

Pitch

7.62mm

Current

40.5A

Number of Rows

1

Housing Material

Polyamide Fibreglass

Minimum Wire Size mm²

2.5mm²

Connector Gender

Male

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

4AWG

Orientation

180°

Colour

Black

Wire Connection Method

Push-in with Actuator

Voltage

300V

Length

14mm

Series

BV/SV 7.62HP

Standards/Approvals

Crlus, RoHS

Width

15.24mm

Depth

28.3mm

COO (Country of Origin):
RO
The Weidmuller PCB Connector has

Mounting onto the PCB THT/THR solder connection

Pitch in mm (P) 7.62 mm

Number of poles 2

Outgoing elbow 90°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy