Phoenix Contact RS-K10D Series Connector Accessory, 1079397
- RS Stock No.:
- 207-5599
- Mfr. Part No.:
- 1079397
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.18
(exc. GST)
$16.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $15.18 |
| 5 + | $13.68 |
*price indicative
- RS Stock No.:
- 207-5599
- Mfr. Part No.:
- 1079397
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Colour | Black | |
| Series | RS-K10D | |
| Standards/Approvals | Degree of protection (IP) IP66, Flammability rating according to UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Colour Black | ||
Series RS-K10D | ||
Standards/Approvals Degree of protection (IP) IP66, Flammability rating according to UL 94 V0 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact protective cover with single locking latch. It is made up of PA material and NBR seal material.
Degree of protection IP66
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2075717
- Mfr. Part No. 1414673
Each
$10.27
- RS Stock No. 2075620
- Mfr. Part No. 1412591
Each
$5.24
- RS Stock No. 2492977
- Mfr. Part No. 1095419
Each
$2.95
- RS Stock No. 2081914
- Mfr. Part No. 1414245
Each
$11.33












