Phoenix Contact RS-K10D Series Gasket, 1419622

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.00

(exc. GST)

$15.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.40$14.00
50 +$1.26$12.60

*price indicative

RS Stock No.:
207-5726
Mfr. Part No.:
1419622
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Gasket

Colour

Black

Series

RS-K10D

Standards/Approvals

EAC Ex Approvals

The Phoenix Contact protective cover which is made up of PA material and white in color.

Degree of protection IP20

Ambient temperature 0 °C to 20 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy