Phoenix Contact RS-K10D Series Connector Accessory, 1414673
- RS Stock No.:
- 207-5717
- Mfr. Part No.:
- 1414673
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.27
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $10.27 |
| 5 + | $9.24 |
*price indicative
- RS Stock No.:
- 207-5717
- Mfr. Part No.:
- 1414673
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Accessory | |
| Colour | Black | |
| Series | RS-K10D | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Accessory | ||
Colour Black | ||
Series RS-K10D | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact protective cover with single locking latch. It is made up of PA material and NBR seal material.
Degree of protection IP66
Ambient temperature -20 °C to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
