Phoenix Contact RS-K10D Series Connector Accessory, 1414245

Get a bulk buy discount

Add 5 more to save $5.70

View bulk pricing options

Subtotal (1 unit)*

$11.33

(exc. GST)

$12.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$11.33-
5 +$10.19$5.70

*price indicative

RS Stock No.:
208-1914
Mfr. Part No.:
1414245
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Accessory

Colour

Black

Series

RS-K10D

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact Adapter is made of plastic and it is used for EVO housing.

-40°C to 80°C operating ambient temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy