Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 691371700004B
- RS Stock No.:
- 191-7153
- Mfr. Part No.:
- 691371700004B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.86
(exc. GST)
$7.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $1.372 | $6.86 | - |
| 15 - 25 | $1.34 | $6.70 | 2% |
| 30 + | $1.322 | $6.61 | 3% |
*price indicative
- RS Stock No.:
- 191-7153
- Mfr. Part No.:
- 691371700004B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | White | |
| Voltage | 2kV | |
| Length | 23.4mm | |
| Series | WR-TBL | |
| Standards/Approvals | RoHS, cULus | |
| Width | 8.5mm | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour White | ||
Voltage 2kV | ||
Length 23.4mm | ||
Series WR-TBL | ||
Standards/Approvals RoHS, cULus | ||
Width 8.5mm | ||
Depth 12mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691318700004
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691317710004
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691709710304
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691408720004B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691406710004B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
