Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 691317710004
- RS Stock No.:
- 191-2430
- Mfr. Part No.:
- 691317710004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.85
(exc. GST)
$19.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 55 | $3.57 | $17.85 | - |
| 60 - 115 | $3.48 | $17.40 | 2% |
| 120 + | $3.426 | $17.13 | 4% |
*price indicative
- RS Stock No.:
- 191-2430
- Mfr. Part No.:
- 691317710004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Series | WR-TBL | |
| Standards/Approvals | cULus, RoHS | |
| Width | 12mm | |
| Depth | 12.5mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Series WR-TBL | ||
Standards/Approvals cULus, RoHS | ||
Width 12mm | ||
Depth 12.5mm | ||
Length 30mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691318700004
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691371700004B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691709710304
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691408720004B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691406710004B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
