Wurth Elektronik 3445 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691344510003
- RS Stock No.:
- 191-2418
- Mfr. Part No.:
- 691344510003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 38 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.44
(exc. GST)
$15.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 36 | $7.22 | $14.44 | - |
| 38 - 74 | $7.045 | $14.09 | 2% |
| 76 + | $6.935 | $13.87 | 3% |
*price indicative
- RS Stock No.:
- 191-2418
- Mfr. Part No.:
- 691344510003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Width | 26mm | |
| Series | 3445 | |
| Standards/Approvals | RoHS | |
| Length | 15.24mm | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Width 26mm | ||
Series 3445 | ||
Standards/Approvals RoHS | ||
Length 15.24mm | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Wurth Elektronik 3445 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691344510003
- RS Stock No. 1909472
- Mfr. Part No. 691344510003
Each (In a Bag of 150)
$5.448
- RS Stock No. 1912418P
- Mfr. Part No. 691344510003
Each (Supplied in a Bag)
$7.22
Wurth Elektronik 3455 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691345510003
- RS Stock No. 1916626
- Mfr. Part No. 691345510003
Each (In a Pack of 2)
$7.22
Wurth Elektronik 3405 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691340500003
- RS Stock No. 1912403
- Mfr. Part No. 691340500003
Each (In a Pack of 2)
$6.43
Related links
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch 691344510002
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch 691344510012











