Wurth Elektronik 3445 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 691344510012
- RS Stock No.:
- 190-9479
- Mfr. Part No.:
- 691344510012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save $44.80
View bulk pricing optionsSubtotal (1 bag of 40 units)*
$895.96
(exc. GST)
$985.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 40 - 40 | $22.399 | $895.96 | - |
| 80 - 120 | $21.839 | $873.56 | $44.80 |
| 160 + | $21.503 | $860.12 | $143.36 |
*price indicative
- RS Stock No.:
- 190-9479
- Mfr. Part No.:
- 691344510012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Depth | 12.6mm | |
| Width | 26mm | |
| Standards/Approvals | RoHS | |
| Length | 60.96mm | |
| Series | 3445 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Depth 12.6mm | ||
Width 26mm | ||
Standards/Approvals RoHS | ||
Length 60.96mm | ||
Series 3445 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Wurth Elektronik 352 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 691352510012
- RS Stock No. 1916242
- Mfr. Part No. 691352510012
Each
$11.25
Wurth Elektronik 351 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 691351500012
- RS Stock No. 1916193
- Mfr. Part No. 691351500012
Each
$9.28
Wurth Elektronik 3445 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691344510003
- RS Stock No. 1912418
- Mfr. Part No. 691344510003
Each (In a Pack of 2)
$7.22
Wurth Elektronik 3445 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691344510003
- RS Stock No. 1909472
- Mfr. Part No. 691344510003
Each (In a Bag of 150)
$5.448
Related links
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch 691344510012
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch 691344510002
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch 691344510008











