Wurth Elektronik 3445 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 691344510002

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.04

(exc. GST)

$26.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$4.808$24.04-
50 - 95$4.688$23.442%
100 +$4.618$23.093%

*price indicative

Packaging Options:
RS Stock No.:
191-2398
Mfr. Part No.:
691344510002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Width

26mm

Standards/Approvals

RoHS

Length

10.16mm

Series

3445

Depth

12.6mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (In a Bag of 200)
$3.634
Each (Supplied in a Bag)
$4.808
Each (In a Pack of 2)
$4.50
Each (In a Pack of 2)
$5.005

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy