Wurth Elektronik 3445 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 691344510006

This image is representative of the product range

Get a bulk buy discount

Add 160 more to save 2%

View bulk pricing options

Subtotal (1 bag of 80 units)*

$840.72

(exc. GST)

$924.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
80 - 80$10.509$840.72-
160 - 240$10.246$819.682%
320 +$10.088$807.044%

*price indicative

RS Stock No.:
190-9476
Mfr. Part No.:
691344510006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5.08mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Width

26mm

Standards/Approvals

RoHS

Depth

12.6mm

Length

30.48mm

Series

3445

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each
$12.31
Each (In a Box of 80)
$3.724
Each
$5.24
Each (In a Box of 120)
$4.328

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy