Wurth Elektronik 3445 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691344510003
- RS Stock No.:
- 190-9472
- Mfr. Part No.:
- 691344510003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 150 units)*
$817.20
(exc. GST)
$898.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 - 150 | $5.448 | $817.20 |
| 300 - 450 | $5.312 | $796.80 |
| 600 + | $5.23 | $784.50 |
*price indicative
- RS Stock No.:
- 190-9472
- Mfr. Part No.:
- 691344510003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 3445 | |
| Standards/Approvals | RoHS | |
| Width | 26mm | |
| Length | 15.24mm | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 3445 | ||
Standards/Approvals RoHS | ||
Width 26mm | ||
Length 15.24mm | ||
Depth 12.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Wurth Elektronik 3445 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691344510003
- RS Stock No. 1912418
- Mfr. Part No. 691344510003
Each (In a Pack of 2)
$7.22
- RS Stock No. 1912418P
- Mfr. Part No. 691344510003
Each (Supplied in a Bag)
$7.22
Wurth Elektronik 3455 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691345510003
- RS Stock No. 1916626
- Mfr. Part No. 691345510003
Each (In a Pack of 2)
$7.22
Wurth Elektronik 3405 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691340500003
- RS Stock No. 1912403
- Mfr. Part No. 691340500003
Each (In a Pack of 2)
$6.43
Related links
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch 691344510003
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch 691344510002
- Wurth Elektronik 3445 Series Pluggable Terminal Block 5.08 mm Pitch 691344510012











