Weidmüller BL Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1013530000
- RS Stock No.:
- 176-7777
- Mfr. Part No.:
- 1013530000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save $4.24
View bulk pricing optionsSubtotal (1 unit)*
$22.05
(exc. GST)
$24.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $22.05 | - |
| 8 - 14 | $21.52 | $4.24 |
| 15 + | $21.18 | $13.05 |
*price indicative
- RS Stock No.:
- 176-7777
- Mfr. Part No.:
- 1013530000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Tin, PBT | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Length | 61.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 14.2mm | |
| Series | BL | |
| Width | 27.6mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Tin, PBT | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Length 61.8mm | ||
Standards/Approvals RoHS | ||
Depth 14.2mm | ||
Series BL | ||
Width 27.6mm | ||
Weidmuller BLF 5.08 Series Pluggable Terminal Block, 11 Contacts, 5.08 mm Pitch - 1013530000
This pluggable Terminal Block is a versatile electrical component designed for seamless integration in automation and electrical systems. With a 5.08mm pitch and 11 contacts, this through hole Terminal Block enables straightforward connections in various applications. Constructed from robust copper alloy materials, it ensures reliability and performance across a broad range of environments.
Features & Benefits
• Effortless installation with PUSH IN spring connection technology
• Accommodates wire sizes from 26 to 12 AWG
• Straight body orientation ensures easy connectivity
• Rated for a maximum current of 10A for enhanced performance
• Durable black PBT insulation provides excellent protection
• Safe and secure screw termination method for reliable connections
Applications
• Used for automation systems for signal and power transmission
• Ideal for PCB connections in electrical devices
• Suitable for use in mechanical assembly and industrial settings
• Recommended for electrical control panels for effective wiring solutions
What is the maximum voltage rating?
The Terminal Block is rated for voltages up to 400 V, making it suitable for a variety of applications requiring high voltage connections.
How do I determine the appropriate wire size for this Terminal block?
The clamping range for the Terminal Block is from 0.13mm² to a maximum of 3.31mm², accommodating various wire sizes for flexibility in installation.
What is the significance of the 5.08mm pitch?
The 5.08mm pitch allows for efficient spacing between contacts, facilitating easier wiring and reducing the potential for interference in electronic applications.
Can this Terminal Block be used in outdoor environments?
While the operating temperature ranges from -50 to 100 °C, ensure that it is installed in conditions that do not exceed its specified limits for optimal performance.
- RS Stock No. 1767756
- Mfr. Part No. 1943900000
Each (In a Box of 30)
$13.566
- RS Stock No. 1767823
- Mfr. Part No. 1943900000
Each (In a Pack of 5)
$22.896
Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1147610000
- RS Stock No. 1722679
- Mfr. Part No. 1147610000
Each (In a Box of 50)
$4.779
- RS Stock No. 1767688
- Mfr. Part No. 1013820000
Each (In a Box of 24)
$17.167
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1013530000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943900000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147610000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCS 2.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975354
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1838070000










