Weidmüller SL Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1838070000
- RS Stock No.:
- 176-7785
- Mfr. Part No.:
- 1838070000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$46.65
(exc. GST)
$51.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $9.33 | $46.65 |
| 15 - 20 | $9.274 | $46.37 |
| 25 + | $9.16 | $45.80 |
*price indicative
- RS Stock No.:
- 176-7785
- Mfr. Part No.:
- 1838070000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18.5A | |
| Housing Material | Liquid Crystal Polymer Fibreglass, Copper Magnesium Alloy | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | SL | |
| Width | 55.88mm | |
| Standards/Approvals | No | |
| Length | 15.2mm | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18.5A | ||
Housing Material Liquid Crystal Polymer Fibreglass, Copper Magnesium Alloy | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series SL | ||
Width 55.88mm | ||
Standards/Approvals No | ||
Length 15.2mm | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- DE
High-temperature-resistant, 180°-angled male header, optimised for SMT processing. The male headers can be manually coded or ordered as pre-coded headers.
Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
- RS Stock No. 1767771
- Mfr. Part No. 1780270000
Each (In a Pack of 5)
$9.33
- RS Stock No. 7330588
- Mfr. Part No. 1147610000
Each (In a Pack of 5)
$6.48
- RS Stock No. 1767843
- Mfr. Part No. 1147640000
Each (In a Pack of 5)
$11.078
Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1147610000
- RS Stock No. 1722679
- Mfr. Part No. 1147610000
Each (In a Box of 50)
$4.779
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1838070000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147610000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1013530000
- Phoenix Contact FKCS 2.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975354
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943900000
- Phoenix Contact QC 1/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1883446











