Weidmüller BL Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 1013820000
- RS Stock No.:
- 176-7688
- Mfr. Part No.:
- 1013820000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 48 more to save $21.31
View bulk pricing optionsSubtotal (1 box of 24 units)*
$426.41
(exc. GST)
$469.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 384 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 24 - 24 | $17.767 | $426.41 | - |
| 48 - 72 | $17.323 | $415.75 | $21.31 |
| 96 + | $17.056 | $409.34 | $68.26 |
*price indicative
- RS Stock No.:
- 176-7688
- Mfr. Part No.:
- 1013820000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polybutylene Terephthalate, Copper Tin | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | BL | |
| Width | 27.6mm | |
| Standards/Approvals | RoHS | |
| Length | 80.04mm | |
| Depth | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polybutylene Terephthalate, Copper Tin | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series BL | ||
Width 27.6mm | ||
Standards/Approvals RoHS | ||
Length 80.04mm | ||
Depth 14.2mm | ||
Weidmuller BLF 5.08 Series Pluggable Terminal Block, 14 Contacts, 5.08 mm Pitch - 1013820000
This pluggable Terminal Block is a Crucial component in automation, electronics, and electrical systems. Designed for ease of integration, it features a Compact design with a 5.08mm pitch. The Terminal Block supports up to 14 contacts, facilitating efficient connections in various applications. With a robust build, it is suitable for both general and high-current applications.
Features & Benefits
• Designed for easy, tool-free wire connections using a PUSH IN spring system
• High current capacity of up to 10A ensures reliable performance
• Flexible wire outlet directions provide versatile installation options
• Incorporates a patent-protected release latch for secure locking
• Made from copper alloy and PBT for durability and heat resistance
• Touch-safe protection according to DIN standards enhances user safety
Applications
• Ideal for PCB in automation technology
• Used for connecting wires in control cabinets and machinery
• Suitable for installations in electrical enclosures and devices
• Recommended for high-performance industrial equipment and systems
What is the maximum wire size compatible with this Terminal block?
The Terminal Block can accommodate a maximum wire size of 3.31mm² or AWG 12, ensuring compatibility with various wire types.
How many plugging cycles can be expected from this connector?
This connector has been tested for up to 25 plugging cycles, maintaining performance and reliability throughout its lifespan.
Can this Terminal Block be used in environments with varying temperatures?
It is rated for operating temperatures between -50 to 100 °C, making it suitable for diverse environmental conditions.
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1716440000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943930000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838330000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKIC 2.5/14-ST-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1925980
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838100000
