Weidmüller BL Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1943900000

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 box of 30 units)*

$406.98

(exc. GST)

$447.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
30 - 30$13.566$406.98-
60 - 90$13.227$396.812%
120 +$13.025$390.753%

*price indicative

RS Stock No.:
176-7756
Mfr. Part No.:
1943900000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

5.08mm

Number of Rows

1

Current

20A

Housing Material

Copper Alloy

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Wire Connection Method

Screw

Colour

Black

Voltage

400V

Series

BL

Length

61.8mm

Standards/Approvals

RoHS

Depth

16mm

Width

20.1mm

COO (Country of Origin):
DE
The BLZP is the functional extension of the BLZ series. The “P” in the part name stands for a Plus in security and performance in processing and use.

WIRE READY – delivered with Terminal points already opened

Power tools can be used with the globally compatible plus/minus screw head

Folded steel clamping yoke accommodates the connected wire and compensates for temperature fluctuations

The integrated wire guard prevents dangerous under insertion of the wire from occurring.

Lock and release-lever: tool-less locking and gentle releasing of the connector reduces the mechanical stress on the solder joints.

Each (In a Pack of 5)
$22.896
Each
$22.05
Each (In a Box of 42)
$9.728
Each (In a Pack of 5)
$16.872

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy