HARTING Har Flexicon Series PCB Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 14311417402000
- RS Stock No.:
- 738-251
- Mfr. Part No.:
- 14311417402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$684.82
(exc. GST)
$753.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $684.82 | $13.696 |
*price indicative
- RS Stock No.:
- 738-251
- Mfr. Part No.:
- 14311417402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 250V | |
| Length | 71.12mm | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 18.4mm | |
| Series | Har Flexicon | |
| Width | 15.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 250V | ||
Length 71.12mm | ||
Standards/Approvals UL 94 V-0 | ||
Depth 18.4mm | ||
Series Har Flexicon | ||
Width 15.5mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections
Horizontal orientation allows for space-efficient installation
Screw termination method ensures reliable wire connections
Rated current of 15 A supports various applications
14 contacts facilitate multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
Housing materials include polyamide and polyphthalamide for durability
Complies with multiple standards including RoHS and UL 1059 for safety
Maximum wire size of 12 AWG accommodates a range of wire gauges
Depth of 18.4 mm and width of 15.5 mm fit standard PCB layouts
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 250 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311417102000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121417002000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311414402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311414102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311415106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311415402000
