HARTING Har Flexicon Series PCB Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 14311414402000
- RS Stock No.:
- 740-212
- Mfr. Part No.:
- 14311414402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,478.12
(exc. GST)
$1,625.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,478.12 | $14.781 |
*price indicative
- RS Stock No.:
- 740-212
- Mfr. Part No.:
- 14311414402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Depth | 15.5mm | |
| Width | 11.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 49mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 14 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Series Har Flexicon | ||
Depth 15.5mm | ||
Width 11.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 49mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block is designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Horizontal orientation allows for space-efficient installation in tight environments
Screw termination method ensures a robust and reliable electrical connection
Rated current of 10 A supports a wide range of electrical loads
14 contacts facilitate multiple connections in a single block
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 49 mm length and 15.5 mm depth optimise space usage
Maximum wire size of 1.5 mm² accommodates various wire gauges for flexibility
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient wiring solutions
Integrated into telecommunications and signal transmission systems
Installed in outdoor electrical enclosures requiring robust protection
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 150 V.
What type of mounting does this product require?
This product requires screw termination for secure mounting and connection.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311414102000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121414002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121414001000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311417102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311417402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311415106000
