HARTING Har Flexicon Series PCB Terminal Block, 14-Contact, 3.81 mm Pitch, 1 Row, 14311415402000
- RS Stock No.:
- 737-324
- Mfr. Part No.:
- 14311415402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$739.04
(exc. GST)
$812.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $739.04 | $14.781 |
*price indicative
- RS Stock No.:
- 737-324
- Mfr. Part No.:
- 14311415402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 14 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 53.34mm | |
| Depth | 15.5mm | |
| Series | Har Flexicon | |
| Width | 11.1mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 14 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Standards/Approvals UL 94 V-0 | ||
Length 53.34mm | ||
Depth 15.5mm | ||
Series Har Flexicon | ||
Width 11.1mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its innovative design ensures reliable connections while maintaining a Compact footprint.
Features & Benefits
Connector type is female, ensuring compatibility with various devices
Horizontal orientation allows for space-efficient installation
Screw termination provides secure and reliable wire connections
Rated current of 10 A supports a wide range of applications
14 contacts enable multiple connections in a single block
Constructed from copper alloy for excellent conductivity
Mating side features Sn for enhanced durability
Housing materials include polyamide and polyphthalamide for strength
Complies with multiple standards including RoHS and UL 1059 for safety
Compact dimensions of 53.34 mm length and 15.5 mm depth facilitate integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 150 V.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
- RS Stock No. 8814012
- Mfr. Part No. 1828469
Each (In a Box of 50)
$18.117
- RS Stock No. 8833195
- Mfr. Part No. 1858154
Each (In a Box of 50)
$29.315
- RS Stock No. 8821167
- Mfr. Part No. 1833140
Each (In a Box of 50)
$34.067
- RS Stock No. 8814059
- Mfr. Part No. 1828618
Each (In a Box of 50)
$18.117
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311415106000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121415001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121415002000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row












