HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 14310617102000
- RS Stock No.:
- 737-850
- Mfr. Part No.:
- 14310617102000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$605.01
(exc. GST)
$665.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $605.01 | $6.05 |
*price indicative
- RS Stock No.:
- 737-850
- Mfr. Part No.:
- 14310617102000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 14.9mm | |
| Depth | 25.05mm | |
| Length | 30.48mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 14.9mm | ||
Depth 25.05mm | ||
Length 30.48mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FPH-6 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Rated current of 12 A supports robust power delivery
Six contacts enhance connectivity options for complex circuits
Push-in spring cage termination allows for quick and tool-free installation
Housing MADE from polyamide and polyphthalamide ensures durability and resistance to environmental factors
Compact dimensions of 30.48 mm length and 14.9 mm width save space in tight installations
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 2.5 mm² accommodates a range of wire gauges
Horizontal orientation simplifies integration into existing layouts
Green colour coding aids in easy identification during installation and maintenance
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient signal routing
Applied in electrical distribution systems to manage power and data flow
Integrated into electronics and PCB applications for streamlined connections
What type of mounting does this product require?
This connector features a horizontal orientation for straightforward installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617106000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130617001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617002000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
