HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 14310517106000
- RS Stock No.:
- 741-547
- Mfr. Part No.:
- 14310517106000
- Brand:
- HARTING
Subtotal (1 bag of 150 units)*
$976.14
(exc. GST)
$1,073.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $976.14 | $6.508 |
*price indicative
- RS Stock No.:
- 741-547
- Mfr. Part No.:
- 14310517106000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 250V | |
| Length | 35.56mm | |
| Depth | 25.05mm | |
| Width | 14.9mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 250V | ||
Length 35.56mm | ||
Depth 25.05mm | ||
Width 14.9mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FPH-5 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector design facilitates seamless integration into various devices
Horizontal orientation optimises space utilisation on PCBs
Push-in spring cage termination allows for quick and secure wire connections
Rated current of 12 A supports a wide range of applications
Five contacts enhance connectivity options for complex circuits
Constructed from copper alloy for excellent conductivity
PCB fixing with screw flange ensures stable mounting
Made from polyamide and polyphthalamide for durability and heat resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector requires PCB fixing with a screw flange for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517401000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130517001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517002000
