HARTING Har Flexicon Series PCB Connector, 6-Contact, 5.08 mm Pitch, 1 Row, 14120617002000
- RS Stock No.:
- 736-701
- Mfr. Part No.:
- 14120617002000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$525.65
(exc. GST)
$578.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $525.65 | $5.257 |
*price indicative
- RS Stock No.:
- 736-701
- Mfr. Part No.:
- 14120617002000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MTH-6 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances safety by preventing accidental contact
Operating temperature range of -40 °C to +110 °C supports diverse applications
15 A current rating accommodates a wide range of electrical loads
600 V voltage rating ensures compatibility with high-voltage systems
Polyamide and polyphthalamide housing materials provide excellent mechanical strength
Compliance with multiple standards ensures reliability and safety
Through hole solder termination type allows for secure PCB mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
What is the maximum current this component can handle?
This component can handle a maximum current of 15 A.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130617001000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617106000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517001000
