HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 14310617401000
- RS Stock No.:
- 741-550
- Mfr. Part No.:
- 14310617401000
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$5.86
(exc. GST)
$6.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.86 | - |
| 10 + | $5.30 | 9% |
*price indicative
- RS Stock No.:
- 741-550
- Mfr. Part No.:
- 14310617401000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V | |
| Depth | 25mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 12.5mm | |
| Length | 40.64mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V | ||
Depth 25mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Width 12.5mm | ||
Length 40.64mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FSV-06 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and reliable connections
Vertical orientation optimises space utilisation on PCBs
Screw termination method provides strong and stable wire connections
Rated current of 15 A supports a wide range of applications
Six contacts allow for versatile connectivity options
Constructed from copper alloy for excellent conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Complies with multiple standards including RoHS and UL 1059 for safety
Compact dimensions of 40.64 mm length and 12.5 mm width facilitate integration
Suitable for wire sizes from 0.05 mm² to 2.5 mm² for flexibility in wiring
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 15 A.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617106000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130617001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617002000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
