Phoenix Contact 5 HC/ 5-ST, MVSTBR 2 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1912430
- RS Stock No.:
- 209-8151
- Mfr. Part No.:
- 1912430
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$401.35
(exc. GST)
$441.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $8.027 | $401.35 |
| 250 + | $7.224 | $361.20 |
*price indicative
- RS Stock No.:
- 209-8151
- Mfr. Part No.:
- 1912430
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Length | 12.6mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Series | 5 HC/ 5-ST, MVSTBR 2 | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Length 12.6mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Series 5 HC/ 5-ST, MVSTBR 2 | ||
Depth 26mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector with 5 number of positions has screw connection method. It is available in green colour.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Integrated double steel spring provides additional safety in the event of temperature and power fluctuations
Related links
- Phoenix Contact 5 HC/9-ST 9-Contact 1 Row, 1912472
- Phoenix Contact MSTB 2.5 HC/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1911994
- Phoenix Contact FKC 2.5 HC/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942400
- Phoenix Contact FKC 2.5 HC/5-STF Series Pluggable Terminal Block 5 mm Pitch 1942293
- Phoenix Contact MVSTBR 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792278
- Phoenix Contact IPC 35 HC/ 5-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784949
- Phoenix Contact MSTB 2.5 HC/5-STF Series Pluggable Terminal Block 5 mm Pitch 1912100
- Phoenix Contact IPCV 35 HC/ 5-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1793587
