Phoenix Contact 5/4-ST KMGY, FKCT 2 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, Surface, 1 Row

Subtotal (1 pack of 100 units)*

$702.20

(exc. GST)

$772.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$7.022$702.20

*price indicative

RS Stock No.:
241-5982
Mfr. Part No.:
1921900
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Surface

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Light Grey

Wire Connection Method

Screw

Voltage

320V

Series

5/4-ST KMGY, FKCT 2

Depth

15mm

Length

25.6mm

Standards/Approvals

IEC

Width

20.1mm

COO (Country of Origin):
DE
The Phoenix Contact's PCB connector has nominal cross section of 2.5 mm² and is light grey in colour. It has nominal current of 12 A with rated voltage (III/2) 320 V.

Connector system CLASSIC COMBICON

Type of contact Female connector

Range of articles FKCT 2,5/..-ST

Pitch 5 mm

Number of positions 4

Number of rows 1

Number of connections 4

Number of potentials 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy