Phoenix Contact 5/..-ST, FKCOW 2 Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1860617

Subtotal (1 pack of 100 units)*

$1,260.45

(exc. GST)

$1,386.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,260.45$12.605

*price indicative

RS Stock No.:
558-601
Mfr. Part No.:
1860617
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Orientation

Straight

Series

5/..-ST, FKCOW 2

COO (Country of Origin):
PL
The Phoenix Contact PCB connector tailored for modern electronic applications. It boasts a robust design ensuring reliable connectivity and a nominal current of 12 A. Engineered with a push-in spring connection methodology, this connector facilitates effortless installation without the need for specialised tools. The compact 5.08 mm pitch and green housing not only enhance its visual appeal but also indicate its functionality. Emphasising user convenience, this model features a colour-coded actuating push button for intuitive operation, making it ideal for time-sensitive tasks. Furthermore, the integrated test option allows for quick and straightforward testing, ensuring that setups are both efficient and reliable.

Facilitates seamless installation with a push-in spring connection method

Compact design optimises space on your PCB layout

User-friendly operation ensured through a colour-coded actuating button

Integrated testing option simplifies diagnostics for easier maintenance

Compatible with the MSTB 2,5 product range for increased versatility

Constructed from durable materials to withstand environmental stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy