Phoenix Contact 5/..-ST, FKCOW 2 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1860594
- RS Stock No.:
- 556-299
- Mfr. Part No.:
- 1860594
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$981.88
(exc. GST)
$1,080.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $981.88 | $9.819 |
*price indicative
- RS Stock No.:
- 556-299
- Mfr. Part No.:
- 1860594
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered for reliability and ease of use in a range of applications. Designed with a nominal current of 12 A and a rated voltage of 320 V, this connector features a unique push-in spring connection that simplifies assembly without the need for additional tools. Its compact design, with a pitch of 5.08 mm, allows for efficient space utilisation on your circuit board while providing optimal performance. This product stands out for its robust build quality, capable of withstanding harsh environmental conditions, making it ideal for DIN-rail-mountable devices. The colour-coded actuating push button ensures intuitive operation, enabling quick and efficient connections, whether for a prototype or in mass production settings. With the assurance of high-quality manufacturing, the pcb connector meets various industry standards, ensuring longevity and reliability in your electronic systems.
Push in connection technology allows for quick and tool free assembly
Optimised for flexible and rigid conductor cross sections for versatile applications
Colour coded actuating button enhances user experience and identification
Integrated testing functionality streamlines troubleshooting processes
Compliant with stringent EU regulatory standards ensuring environmental safety
Designed for compatibility with the COMBICON MSTB 2.5 range for expanded system integration
Related links
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1860578
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1860549
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1860617
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1860552
- Phoenix Contact 5/..-ST 6-Contact 1 Row, 1860581
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1860565
- Phoenix Contact 5/..-STF 7-Contact 1 Row, 1860824
- Phoenix Contact 08 FMCOR 2 Series Pluggable Terminal Block 5.08 mm Pitch 1861289
