Phoenix Contact, 6.35mm Pitch, 5/..-FF, FRONT-FMC 1, 56 Way, , Pluggable Terminal Block, Plug, Screw Mount, Push In

Subtotal (1 pack of 500 units)*

$30,609.46

(exc. GST)

$33,670.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$30,609.46$61.219

*price indicative

RS Stock No.:
558-197
Mfr. Part No.:
1714761
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

56

Pitch

6.35mm

Series

5/..-FF, FRONT-FMC 1

Number of Rows

2

Body Orientation

Straight

Mounting Type

Screw Mount

Termination Method

Push In Spring

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector is engineered for robust performance in demanding applications. This connector facilitates a reliable push-in connection method, eliminating the need for tools and allowing for quick and efficient wiring. With its compact design and remarkable positional density, this connector is ideal for space-constrained environments. Designed to withstand harsh conditions, it can endure a temperature range of -40 °C to 105 °C, ensuring stable performance across various operational scenarios. The advanced materials used in its construction provide durability and compliance with international standards, making it a top choice for engineers seeking dependable connection solutions. Whether integrating into complex electrical systems or addressing everyday wiring tasks, the FRONT-FMC series connector promises reliability and ease of use.

Innovative push in connection saves time and reduces installation complexity
Robust design ensures long term stability under dynamic conditions
Compact structure enhances positional efficiency in dense layouts
Colour coded actuating push button simplifies intuitive operation
Screw flange mounting offers superior mechanical reliability
Compatible with a wide range of conductor cross sections
Meets stringent international standards for safety and performance
Durable materials provide resilience against environmental challenges

Related links