Phoenix Contact Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1-Row

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-059
Mfr. Part No.:
1357201
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed to offer a reliable and efficient connection solution for various applications. The FMC 1.5/2-ST-3.5-RF BK excels in providing seamless electrical connectivity with a robust build, utilising Advanced push-in spring connection technology. Its Compact design ensures integration into tight spaces, making it Ideal for modern electronic devices. This connector stands out with its black housing, which not only enhances aesthetic appeal but also provides essential protection against environmental factors. Furthermore, its intuitive colour-coded actuating push button simplifies operation, allowing for quick installation and maintenance without the need for specialized tools. Emphasizing safety and durability, the product ensures stable long-term contact stability, thus reducing downtime and enhancing performance in various operational conditions.

Push in connection method eliminates the need for tools

Snap in locking feature prevents accidental disconnection

Colour coded actuating push button enhances intuitive operation

Latching flange mounting method allows for easy assembly

Designed for use in demanding environments with rated voltages up to 320 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy