Phoenix Contact, 6.35mm Pitch, 5/..-FF, FRONT-FMC 1, 64 Way, , Pluggable Terminal Block, Plug, Screw Mount, Push In

Subtotal (1 pack of 500 units)*

$34,980.54

(exc. GST)

$38,478.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$34,980.54$69.961

*price indicative

RS Stock No.:
558-198
Mfr. Part No.:
1714765
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

64

Pitch

6.35mm

Series

5/..-FF, FRONT-FMC 1

Number of Rows

2

Body Orientation

Straight

Mounting Type

Screw Mount

Termination Method

Push In Spring

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector, part of the FRONT-FMC series, is engineered for efficiency and reliability. Designed to facilitate seamless connections, it combines innovation with user-friendly features. With a nominal cross-section handling up to 1.5 mm², and a robust current rating of 6 A, this connector ensures stable and long-lasting performance under demanding conditions. Its intuitive assembly process requires no special tools, making it accessible for varied operational environments. The product combines a 6.35 mm pitch with a linear pin layout, accommodating multiple connections effortlessly. Enhanced mechanical stability is a hallmark of its screw flange mounting method, securing reliable operation even in dynamic applications. The satisfaction of meticulous design meets stringent safety standards, ensuring this connector not only excels in functionality but also prioritises user safety and ease of integration.

Time saving push in connection eliminates the need for tools
Defined contact force ensures long term stability
Intuitive operation with a colour coded actuating push button
Optimized for integration into the front of devices for easy operation
Superior mechanical stability thanks to screw flange mounting
WEEE/RoHS compliant aligning with environmental standards
Durability tested to withstand a variety of operational challenges

Related links