Phoenix Contact 5/ 8-ST, FMC 1 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1952322
- RS Stock No.:
- 209-8152
- Distrelec Article No.:
- 304-32-320
- Mfr. Part No.:
- 1952322
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $345.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$690.50
(exc. GST)
$759.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $13.81 | $690.50 | - |
| 250 + | $12.429 | $621.45 | $345.25 |
*price indicative
- RS Stock No.:
- 209-8152
- Distrelec Article No.:
- 304-32-320
- Mfr. Part No.:
- 1952322
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 320V | |
| Depth | 7.75mm | |
| Length | 28.75mm | |
| Standards/Approvals | RoHS | |
| Width | 21.9mm | |
| Series | 5/ 8-ST, FMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 320V | ||
Depth 7.75mm | ||
Length 28.75mm | ||
Standards/Approvals RoHS | ||
Width 21.9mm | ||
Series 5/ 8-ST, FMC 1 | ||
- COO (Country of Origin):
- DE
Phoenix Contact 5/ 8-ST, FMC 1 Series Pluggable Terminal Block, 3.5mm Pitch, Spring Cage Termination Method - 1952322
This pluggable terminal block is designed for efficient wiring in various electrical applications, specifically for professionals in automation, electronics, and mechanical industries. Its streamlined design allows for quick installation and replacement, ensuring minimal downtime. The component is crucial for connecting multiple circuits while maintaining performance stability and reliability.
Features & Benefits
• Push-in spring connection method simplifies conductor insertion
• Straight body orientation facilitates seamless integration into devices
• Colour-coded actuating push button enables intuitive operation
• Compact design with 3.5mm pitch maximises space efficiency
• Durable housing materials ensure long-lasting use in industrial settings
• 8 contact connections support multiple circuit configurations
Applications
• Used in automated machinery and assembly lines
• Ideal for electrical panels and control systems
• Suitable for modular systems in various electronic devices
• Employed in junction boxes for efficient circuit management
• Commonly utilised in conjunction with PCB layouts
How do I ensure proper connectivity during installation?
Adhere to the specified conductor cross-section range and ensure all connections are secure to maintain connectivity.
What types of conductors can be used with this device?
This component is compatible with both rigid and flexible conductors, ranging from 0.2mm² to 1.5mm².
Is this terminal block suitable for high-temperature environments?
Yes, it operates effectively within a temperature range of -40°C to 100°C, making it suitable for various conditions.
How often should I inspect the connections after installation?
Regular inspections are recommended to ensure connections remain tight and free from corrosion, particularly in challenging environments.
Can I use it in combination with other connector systems?
Yes, it can be integrated with a variety of other connector systems, provided compatibility and voltage ratings are respected.
Related links
- Phoenix Contact FMC 1.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/16-ST 16-Contact 1 Row, 1748118
- Phoenix Contact FMC 1.5/8-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952089
- Phoenix Contact IPC 5/8-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709102
- Phoenix Contact TSPC 5/8-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728510
- Phoenix Contact SPC 5/8-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996074
- Phoenix Contact 5/4-ST-3 FMC 1 Series Pluggable Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FMC 1.5/10-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952102
