Phoenix Contact PCB Terminal Block, 35-Contact, 6.35mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 610-243
- Mfr. Part No.:
- 1789621
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$141.90
(exc. GST)
$156.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $141.90 | $2.838 |
*price indicative
- RS Stock No.:
- 610-243
- Mfr. Part No.:
- 1789621
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 35 | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 35 | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB terminal block is designed for efficiency and reliability in electronic assemblies. Engineered with a nominal current capacity of 12 A and a rated voltage of 160 V, it provides robust performance for various applications. The terminal block features a user-friendly push-in spring connection method, eliminating the need for additional tools during installation. With a compact footprint and linear pinning layout, it ensures seamless integration into your devices. The environmental compliance, including WEEE/RoHS, enhances its sustainability profile, while its robust material construction guarantees longevity even in challenging conditions.
Reliable insulating material to comply with stringent safety standards
Provides efficient conductor connections tailored for various cross section types
Delivers high electrical performance with rated surge voltages of up to 25 kV
Provides efficient conductor connections tailored for various cross section types
Delivers high electrical performance with rated surge voltages of up to 25 kV
Related links
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row Screw Termination
- Phoenix Contact FRONT Series PCB Terminal Block 6.35mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact FRONT Series PCB Terminal Block 6.35mm Pitch 1-Row, Screw-In Termination
