Phoenix Contact 5, PTDA 2 Series Pluggable Terminal Block, 14-Contact, 5 mm Pitch, 1 Row, 1725623
- RS Stock No.:
- 558-163
- Mfr. Part No.:
- 1725623
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-163
- Mfr. Part No.:
- 1725623
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5, PTDA 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5, PTDA 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is a sophisticated solution designed for enhanced connectivity and efficiency in electronic applications. This connector boasts a compact design and is engineered to provide reliable performance in demanding environments. With a nominal cross-section of 2.5 mm² and a rated current of 14 A, it ensures robust electrical connections while accommodating various cable configurations. Its innovative push-in spring connection method allows for effortless installation, saving time and eliminating the need for additional tools. The green housing adds a touch of aesthetics whilst ensuring high visibility in any setup. As part of the COMBICON product family, this connector promises exceptional reliability and longevity, making it an ideal choice for both industrial and commercial applications.
Time saving installation process without the need for tools
Stable contact force for long term reliability
Designed for easy looping of potentials perfect for BUS configurations
Includes an integrated testing option for quick performance checks
Sleek rounded form factor suited for customised device designs
Wide range of conductor cross sections supported for versatility
Manufactured with RoHS compliant materials for environmental safety
Durability tested to withstand harsh operating conditions
- RS Stock No. 0487670
- Mfr. Part No. 1725536
1 Pack of 100
$612.57
- RS Stock No. 0558749
- Mfr. Part No. 1848587
1 Pack of 100
$537.39
- RS Stock No. 2401147
- Mfr. Part No. 1150807
Each (In a Pack of 100)
$3.819
- RS Stock No. 2709274
- Mfr. Part No. 1786886
Each (In a Pack of 50)
$8.883
Related links
- Phoenix Contact 0 PTDA 2 Series PCB Terminal Block 2.5 mm Pitch 2 Row
- Phoenix Contact 5/..-PH 10-Contact 1 Row, 1725536
- Phoenix Contact PTDA 2.5/14-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725653
- Phoenix Contact PTDA 2.5/2-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725497
- Phoenix Contact 5/..-G 14-Contact 1 Row, 0707219
- Phoenix Contact MSTBT 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1779958
- Phoenix Contact SMSTB 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1768875
- Phoenix Contact MDSTB 2.5/14-G1 Series Pluggable Terminal Block 5 mm Pitch 1762813












