Phoenix Contact 5/..-PH, PTDA 2 Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1725536
- RS Stock No.:
- 487-670
- Mfr. Part No.:
- 1725536
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$612.57
(exc. GST)
$673.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $612.57 | $6.126 |
*price indicative
- RS Stock No.:
- 487-670
- Mfr. Part No.:
- 1725536
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-PH, PTDA 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-PH, PTDA 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is engineered for effortless integration and reliability in a variety of applications. Designed with a nominal cross section of 2.5 mm², this connector supports robust connectivity with a rated voltage of 400 V and a nominal current of 14 A. Its innovative push-in spring connection method facilitates easy installation without the need for specialised tools, ensuring a stable and secure connection for your devices. The connector is perfectly suited for BUS applications, allowing for seamless looping of potentials, and features a Compact design with a pitch of 5 mm. Durability is assured through thorough testing, making it an excellent choice for demanding industrial environments. The housing, MADE of PA with hot-dip tin-plated contacts, combines functionality with a vibrant green finish, ensuring high visibility within your setups.
Push-in connection technology allows for quick and hassle-free assembly
Designed for stability over prolonged periods, ensuring long-term performance
Integrated test options facilitate efficient troubleshooting and maintenance
Compact design maximises space efficiency in PCB layouts
Robust material construction provides excellent resistance to environmental factors
Related links
- Phoenix Contact Pluggable Terminal Block 5 mm Pitch, 1-Row
- Phoenix Contact 5 14-Contact 1 Row, 1725623
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1.5/10-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755813
- Phoenix Contact 0 PTDA 2 Series PCB Terminal Block 2.5 mm Pitch 2 Row
- Phoenix Contact PT 1.5/5-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755619
- Phoenix Contact PT 1.5/5-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755761
- Phoenix Contact PTDA 2.5/2-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725497
