Phoenix Contact PTDA 2.5/14-PH-5.0 Series Pluggable Terminal Block, 14-Contact, 5 mm Pitch, 1 Row, 1725653
- RS Stock No.:
- 855-1701
- Mfr. Part No.:
- 1725653
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$538.80
(exc. GST)
$592.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $10.776 | $538.80 | - |
| 250 + | $9.698 | $484.90 | 10% |
*price indicative
- RS Stock No.:
- 855-1701
- Mfr. Part No.:
- 1725653
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 630V | |
| Width | 71.4mm | |
| Standards/Approvals | No | |
| Depth | 16mm | |
| Length | 20mm | |
| Series | PTDA 2.5/14-PH-5.0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 630V | ||
Width 71.4mm | ||
Standards/Approvals No | ||
Depth 16mm | ||
Length 20mm | ||
Series PTDA 2.5/14-PH-5.0 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 14 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 28, product range: PTDA 2,5/..-PH, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, Stecksystem: COMBICON COMPACT PST 1,3, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PT 1.5/14-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1755703
- Phoenix Contact PTDA 2.5/3-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725510
- Phoenix Contact PTDA 2.5/13-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725640
- Phoenix Contact PTDA 2.5/16-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725679
- Phoenix Contact PTDA 2.5/2-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725497
- Phoenix Contact PTDA 2.5/15-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1725666
- Phoenix Contact PT 1.5/14-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755855
- Phoenix Contact PTDA 1.5/14-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725263
