Phoenix Contact FKCOR Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1861548

Subtotal (1 pack of 100 units)*

$1,297.19

(exc. GST)

$1,426.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,297.19$12.972

*price indicative

RS Stock No.:
557-568
Mfr. Part No.:
1861548
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

5.08mm

Number of Rows

1

Series

FKCOR

COO (Country of Origin):
PL
The Phoenix Contact FKCOR 2.5/10-STF-5.08 PCB connector is designed for efficient and reliable connections in DIN-rail-mountable applications. This innovative connector features a push-in spring connection method that significantly simplifies the cabling process, allowing users to make secure connections without the need for specialised tools. The compact design ensures optimal use of space, while the green housing colour enhances visibility, making it easier to identify among other components. With a robust locking mechanism, this product provides superior mechanical stability, offering peace of mind in demanding environments. Ideal for applications requiring high performance and durability, it is perfect for engineers seeking a reliable solution for their connection needs.

Conductor connection direction enhances the ease of wiring

Push-in technology allows for faster, tool-free connections

Intuitive colour-coded actuating button simplifies operation

Screw flange provides additional stability for mechanical setup

Related links